INA283AQDRQ1

Texas Instruments
595-INA283AQDRQ1
INA283AQDRQ1

製造商:

說明:
電流及功率監控器和調節器 AEC-Q100 -14 to 80V bi-directional cur

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 2500   多個: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2500)
HK$24.91 HK$62,275.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電流及功率監控器和調節器
RoHS:  
Current Monitors
High or Low Side
18 V
2.7 V
600 uA
0.2 %
- 40 C
+ 125 C
SMD/SMT
SOIC-8
AEC-Q100
Reel
品牌: Texas Instruments
濕度敏感: Yes
產品類型: Current & Power Monitors & Regulators
系列: INA283
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
每件重量: 82.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8473309000
USHTS:
8542390090
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

INA28x Bidirectional Current Shunt Monitors

Texas Instruments INA28x Bidirectional Current Shunt Monitors are voltage output current shunt monitors that can sense drops across shunts at common-mode voltages from -14V to +80V. This is done independent of the supply voltage. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV full-scale. These current sense amplifiers operate from a single +2.7V to +18V supply. They draw a maximum of 900µA of supply current. Texas Instruments INA28x Bidirectional Current Shunt Monitors are specified over the extended operating temperature range of -40°C to +125°C. They are also offered in SOIC-8 and VSSOP-8 packages.