INA281A3QDBVRQ1

Texas Instruments
595-INA281A3QDBVRQ1
INA281A3QDBVRQ1

製造商:

說明:
電流感應放大器 AEC-Q100 -4-V to 11 0-V 1.3-MHz current

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,263

庫存:
3,263 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$22.61 HK$22.61
HK$16.93 HK$169.30
HK$15.45 HK$386.25
HK$13.89 HK$1,389.00
HK$13.15 HK$3,287.50
HK$12.66 HK$6,330.00
HK$12.33 HK$12,330.00
完整捲(訂購多個3000)
HK$11.84 HK$35,520.00
HK$11.51 HK$69,060.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電流感應放大器
RoHS:  
INA281
1 Channel
1 MHz
48 V
140 dB
20 uA
30 uV
20 V
2.7 V
1.5 mA
0.07 %
- 40 C
+ 125 C
SMD/SMT
SOT-3-5
AEC-Q100
Reel
Cut Tape
MouseReel
放大器類型: High Precision Current Sense Amplifier
品牌: Texas Instruments
開發套件: INA281EVM
en - 輸入電壓雜音密度: 50 nV/sqrt Hz
增益V/V: 100 V/V
輸出類型: Analog
Pd - 功率消耗 : 500 mW
產品: Current Sense Amplifiers
產品類型: Current Sense Amplifiers
安定時間: 10 us
關機: No Shutdown
SR - 迴轉率: 2.5 V/us
原廠包裝數量: 3000
子類別: Amplifier ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

INA281/INA281-Q1 Current Sense Amplifier

Texas Instruments INA281/INA281-Q1 Current Sense Amplifier can measure voltage drops across shunt resistors over a wide common-mode range from –4V to 110V. The negative common-mode voltage allows the device to operate below ground, thus accommodating precise measurement of recirculating currents in half-bridge applications. Combining a low offset voltage, small gain error, and high DC CMRR enables highly accurate current measurement. The Texas Instruments INA281/INA281-Q1 is not only designed for DC current measurement but also high-speed applications (like fast over current protection, for example) with a high bandwidth of 1.3MHz and a 65dB AC CMRR (at 50kHz).