INA241B3EDRQ1

Texas Instruments
595-INA241B3EDRQ1
INA241B3EDRQ1

製造商:

說明:
電流感應放大器 AEC-Q100 -4V to 110 V bidirectional high

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,000

庫存:
2,000 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$37.07 HK$37.07
HK$24.66 HK$246.60
HK$22.77 HK$569.25
HK$19.81 HK$1,981.00
HK$18.74 HK$4,685.00
HK$16.85 HK$8,425.00
HK$14.22 HK$14,220.00
完整捲(訂購多個2500)
HK$13.73 HK$34,325.00
HK$13.48 HK$67,400.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電流感應放大器
RoHS:  
INA241B-Q1
1 Channel
1.1 MHz
48 V
120 dB
45 uA
150 uV
20 V
2.7 V
2.5 mA
0.1 %
- 40 C
+ 150 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
放大器類型: Current Sense Amplifier
品牌: Texas Instruments
組裝國家: MX
擴散國: JP
原產國: MX
增益V/V: 50 V/V
濕度敏感: Yes
產品類型: Current Sense Amplifiers
安定時間: 1 us
關機: No Shutdown
SR - 迴轉率: 8 V/us
原廠包裝數量: 2500
子類別: Amplifier ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

INA241x/INA241x-Q1 Current Sense Amplifiers

Texas Instruments INA241x/INA241x-Q1 Current Sense Amplifiers are ultra-precise, bidirectional current sense amplifiers that can measure voltage drops across shunt resistors. This measurement is done over a wide common-mode range from -5V to 110V, independent of the supply voltage. The high-precision current measurement is achieved through a combination of small gain error (±0.01%, maximum), low offset voltage (±10µV, max), and a high DC CMRR (typical 166dB). The Texas Instruments INA241x/INA241x-Q1 is designed for high-voltage, bidirectional measurements in switching systems that see large common-mode voltage transients at the device’s inputs. The enhanced PWM rejection circuitry inside the INA241x/INA241x-Q1 ensures minimal signal disturbance at the output due to the common-mode voltage transitions at the input. The INA241x-Q1 devices are AEC-Q100 qualified for automotive applications.