INA215AIDCKT

Texas Instruments
595-INA215AIDCKT
INA215AIDCKT

製造商:

說明:
電流感應放大器 volt output high or low side measuremen A 595-INA215AIDCKR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 307

庫存:
307 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$12.00 HK$12.00
HK$8.80 HK$88.00
HK$7.96 HK$199.00
HK$7.06 HK$706.00
完整捲(訂購多個250)
HK$6.63 HK$1,657.50
HK$6.24 HK$3,120.00
HK$5.93 HK$5,930.00
HK$5.76 HK$23,040.00
HK$5.66 HK$45,280.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$8.14
最小值:
1

相似產品

Texas Instruments INA215AIDCKR
Texas Instruments
電流感應放大器 volt output high or low side measuremen A 595-INA215AIDCKT

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電流感應放大器
RoHS:  
INA215
1 Channel
40 kHz
12 V
140 dB
28 uA
1 uV
26 V
2.7 V
100 uA
0.02 %
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Cut Tape
MouseReel
放大器類型: Low-Side/High-Side Current Shunt Monitor
品牌: Texas Instruments
增益V/V: 75 V/V
輸入類型: Common Mode
濕度敏感: Yes
輸出類型: Voltage
產品: Current Sense Amplifiers
產品類型: Current Sense Amplifiers
關機: No Shutdown
原廠包裝數量: 250
子類別: Amplifier ICs
每件重量: 28 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

INA21x/INA21x-Q1 Current-Shunt Monitors

Texas Instruments INA21x/INA21x-Q1 Bidirectional Zero-Drift Current-Shunt Monitors are voltage-output, current-shunt monitors that can sense drops across shunts at common-mode voltages from -0.3V to 26V. This is done independent of the supply voltage. These are available in five fixed gains. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. These devices from Texas Instruments operate from a single 2.7V to 26V power supply. These devices draw a maximum of 100µA of supply current. All versions are specified over the extended operating temperature range of  -40°C to +125°C. They are offered in an SC70 package or thin UQFN package. The INA21x-Q1 devices are AEC-Q100 qualified for automotive applications.