INA199A1DCKR

Texas Instruments
595-INA199A1DCKR
INA199A1DCKR

製造商:

說明:
電流感應放大器 Vltg Output Hi/Low M smt Bi-Dir 0-Drift A 595-INA199A1DCKT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11,355

庫存:
11,355 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.69 HK$4.69
HK$3.35 HK$33.50
HK$2.99 HK$74.75
HK$2.61 HK$261.00
HK$2.42 HK$605.00
HK$2.31 HK$1,155.00
HK$2.22 HK$2,220.00
完整捲(訂購多個3000)
HK$2.10 HK$6,300.00
HK$2.02 HK$12,120.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$9.29
最小值:
1

相似產品

Texas Instruments INA199A1DCKT
Texas Instruments
電流感應放大器 Vltg Output Hi/Low M smt Bi-Dir 0-Drift A 595-INA199A1DCKR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電流感應放大器
RoHS:  
INA199
1 Channel
80 kHz
12 V
120 dB
28 uA
5 uV
26 V
2.7 V
100 uA
0.03 %
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Cut Tape
MouseReel
準確性: +/- 1.5 %
放大器類型: Low-Side/High-Side Current Sense Amplifier
品牌: Texas Instruments
組裝國家: CN
擴散國: US
原產國: CN
增益V/V: 50 V/V
濕度敏感: Yes
產品: Current Sense Amplifiers
產品類型: Current Sense Amplifiers
原廠包裝數量: 3000
子類別: Amplifier ICs
每件重量: 36 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

INA199/INA199-Q1 Current Shunt Monitors

Texas Instruments INA199/INA199-Q1 Voltage Output Current Shunt Monitors are commonly used for overcurrent protection, precision current measurement for system optimization, or in closed-loop feedback circuits. These devices can sense drops across shunt resistors at common-mode voltages from –0.3V to 26V, independent of the supply voltage. The INA199/INA199-Q1 comes in three fixed gains (50V/V, 100V/V, and 200V/V). The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. These devices can operate from a single 2.7V to 26V power supply, drawing a maximum of 100µA of supply current. All versions are specified from –40°C to 105°C and are offered in both SC70-6 and thin UQFN-10 packages. The INA199-Q1 devices are AEC-Q100 qualified for automotive applications.