INA186A5IDCKR

Texas Instruments
595-INA186A5IDCKR
INA186A5IDCKR

製造商:

說明:
電流感應放大器 40-V bidirectional h igh-precision curr A 595-INA186A5IDCKT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,895

庫存:
5,895 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$10.28 HK$10.28
HK$7.46 HK$74.60
HK$6.75 HK$168.75
HK$5.97 HK$597.00
HK$5.42 HK$1,355.00
HK$5.13 HK$2,565.00
HK$4.31 HK$4,310.00
完整捲(訂購多個3000)
HK$3.93 HK$11,790.00
HK$3.59 HK$21,540.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$12.25
最小值:
1

相似產品

Texas Instruments INA186A5IDCKT
Texas Instruments
電流感應放大器 40-V, bidirectional, high-precision current sense amplifier with picoamp input bias & ENABLE 6-SC70 -40 to 125
壽命結束: 計劃停產且製造商將停止供貨。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電流感應放大器
RoHS:  
INA186
1 Channel
27 kHz
- 200 mV to 40 V
150 dB
500 pA
- 3 uV
5.5 V
1.7 V
90 uA
- 0.04 %
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: CN
擴散國: US
原產國: CN
增益V/V: 500 V/V
Ios - 輸入偏移電流: 70 pA
濕度敏感: Yes
輸出類型: Analog
產品: Current Sense Amplifiers
產品類型: Current Sense Amplifiers
安定時間: 30 us
關機: No Shutdown
SR - 迴轉率: 0.3 V/us
原廠包裝數量: 3000
子類別: Amplifier ICs
每件重量: 6.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

INA186/INA186-Q1 Current Shunt Monitor

Texas Instruments INA186/INA186-Q1 Current Shunt Monitor is a bidirectional, low-power, voltage-output, current-sense amplifier (also called a current-shunt monitor). This device is commonly used for overcurrent protection, precision current measurement for system optimization, or in closed-loop feedback circuits. The INA186/INA186-Q1 can sense drops across shunts at common-mode voltages from –0.2V to +40V, independent of the supply voltage. Five fixed gain options are available: 25V/V, 50V/V, 100V/V, 200V/V, or 500V/V. The low input bias current of the INA186/INA186-Q1 permits larger current-sense resistors, thus providing accurate current measurements in the microamp range. The zero-drift architecture's low offset voltage extends the current measurement's dynamic range. This feature allows for smaller sense resistors with lower power loss while providing accurate current measurements. The Texas Instruments INA186-Q1 devices are AEC-Q100 qualified for automotive applications.