HD3SS3220RNHR

Texas Instruments
595-HD3SS3220RNHR
HD3SS3220RNHR

製造商:

說明:
USB接口IC 10-Gbps USB 3.1 Type -C 2:1 mux with DRP A 595-HD3SS3220RNHT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,653

庫存:
3,653 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$29.02 HK$29.02
HK$21.78 HK$217.80
HK$19.97 HK$499.25
HK$18.00 HK$1,800.00
HK$17.02 HK$4,255.00
HK$16.44 HK$8,220.00
HK$15.95 HK$15,950.00
完整捲(訂購多個3000)
HK$15.45 HK$46,350.00
HK$15.21 HK$91,260.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$33.95
最小值:
1

相似產品

Texas Instruments HD3SS3220RNHT
Texas Instruments
USB接口IC 10-Gbps USB 3.1 Type -C 2:1 mux with DRP A 595-HD3SS3220RNHR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: USB接口IC
RoHS:  
HD3SS3220
USB Controllers
Port Controller
SMD/SMT
WQFN-30
USB-C 1.1
Super Speed (SS)
10 Gb/s
3 V
5.5 V
200 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: US
原產國: PH
開發套件: 3220UFP-DGLEVM
接口類型: I2C
端口數: 1 Port
工作電源電壓: 3.3 V, 5 V
接口類型: DFP
產品類型: USB Interface IC
原廠包裝數量: 3000
子類別: Interface ICs
公司名稱: USB Type-C
每件重量: 40 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.

HD3SS3220 USB Type-C DRP Port Controller

Texas Instruments HD3SS3220 USB Type-C DRP Port Controller is a USB SuperSpeed (SS) 2:1 mux with a DRP port controller. The device provides Channel Configuration (CC) logic and 5V VCONN sourcing for ecosystems implementing USB Type-C. The HD3SS3220 can be configured as a Downstream Facing Port (DFP), Upstream Facing Port (UFP), or a Dual Role Port (DRP) making it ideal for any application. The HD3SS3220, in DRP mode, alternates presenting itself as a DFP or UFP according to the Type-C specifications. The CC logic block monitors the CC1 and CC2 pins for pull-up or pull-down resistances to determine when a USB port has been attached and its port role. Once a USB port has been attached, the CC logic also determines the orientation of the cable and configures the USB SS mux accordingly. Finally, CC logic advertises or detects Type-C current mode - Default, Mid, or High in DFP and UFP modes respectively.