HD3SS215IZXHT

Texas Instruments
595-HD3SS215IZXHT
HD3SS215IZXHT

製造商:

說明:
多路器開關IC 6-Gbps HDMI 2.0/5.4- Gbps DisplayPort 1. HD3SS215IZXHR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 910

庫存:
910 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過910會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$45.05 HK$45.05
HK$34.44 HK$344.40
HK$31.73 HK$793.25
HK$28.85 HK$2,885.00
完整捲(訂購多個250)
HK$26.72 HK$6,680.00
HK$26.22 HK$13,110.00
HK$25.40 HK$25,400.00
HK$25.15 HK$62,875.00
5,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 多路器開關IC
RoHS:  
HD3SS215
Multiplexers
SMD/SMT
BGA-50
1 Channel
1 x 2:1
3 V
3.6 V
14 Ohms
2 us
50 us
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
帶寬: - 3 dB
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
濕度敏感: Yes
關斷隔離 - 標準值: - 21 dB
產品類型: Multiplexer Switch ICs
傳播延遲時間: 200 ps
原廠包裝數量: 250
子類別: Switch ICs
供電類型: Single Supply
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

HD3SS215 6.0Gbps 2:1/1:2 Differential Switch

Texas Instruments HD3SS215 6.0Gbps 2:1/1:2 Differential Switch is a high-speed wide common-mode passive switch. This switch is capable of supporting DisplayPort 1.2a and high-definition multimedia interface (HDMI 2.0) applications requiring 4k2k 60Hz refresh rates. The HD3SS215 can be configured to support two sources to one sink or one source to two sinks. To support these video standards the HD3SS215 also switches the display data channel (DDC) and hot plug detect (HPD) signals for HDMI or digital video interface (DVI) applications. It also switches the auxiliary (AUX) and hot plug detect (HPD) signals for DisplayPort applications. The flexibility the HD3SS215 from Texas Instruments provides by supporting both wide common mode and AC or DC coupled links makes it ideal for many applications.