F28P650DK8ZEJR

Texas Instruments
595-F28P650DK8ZEJR
F28P650DK8ZEJR

製造商:

說明:
32-位微控制器 - MCU C2000 32-bit MCU 2x C28x+CLA CPU Lock

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,000

庫存:
1,000 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$187.33 HK$187.33
HK$150.18 HK$1,501.80
HK$140.89 HK$3,522.25
HK$130.62 HK$13,062.00
HK$125.77 HK$31,442.50
HK$122.89 HK$61,445.00
完整捲(訂購多個1000)
HK$120.34 HK$120,340.00
5,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 32-位微控制器 - MCU
RoHS:  
TMS320F28P650DK
SMD/SMT
NFBGA-256
C28x
1.28 MB
248 kB
32 bit
12 bit, 16 bit
200 MHz
163 I/O
1.14 V
1.32 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
DAC解析度: 12 bit
數據存儲器類型: SRAM
接口類型: CAN, I2C, SCI, SPI, UART
濕度敏感: Yes
ADC通道數目: 59 Channel
定時器/計數器數目: 6 Timers
工作電源電壓: 1.2 V
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1000
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
USHTS:
8542310025
TARIC:
8542319000

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F28P65x/TMS320F28P65x-Q1 Real-Time MCUs

Texas Instruments TMS320F28P65x/TMS320F28P65x-Q1 Real-Time Microcontrollers (MCUs) belong to the C2000™ real-time microcontroller family of scalable, ultra-low latency devices. The C2000 MCUs are developed for efficiency in power electronics, including but not limited to high power density and switching frequencies. Furthermore, the devices support using IGBT, GaN, and SiC technologies.