F28P550SJ6PDTR

Texas Instruments
595-F28P550SJ6PDTR
F28P550SJ6PDTR

製造商:

說明:
32-位微控制器 - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 933

庫存:
933 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$103.16 HK$103.16
HK$83.84 HK$838.40
HK$79.98 HK$1,999.50
HK$69.38 HK$6,938.00
HK$66.25 HK$16,562.50
HK$60.42 HK$30,210.00
完整捲(訂購多個1000)
HK$52.85 HK$52,850.00
2,000 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 32-位微控制器 - MCU
RoHS:  
TMS320F28P550SJ
SMD/SMT
PDT-128
ARM Cortex M7
1 MB
133 kB
32 bit
12 bit
300 MHz
65 I/O
1.14 V
1.32 V
- 40 C
+ 125 C
Reel
Cut Tape
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
數據存儲器類型: RAM
接口類型: CAN, I2C, LIN, PMBus, SCI, SPI, UART, USB
濕度敏感: Yes
ADC通道數目: 39 Channel
定時器/計數器數目: 3 x 32 bit
工作電源電壓: 1.14 V to 1.32 V
處理器系列: F28P55x
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
程序存儲器類型: Flash
原廠包裝數量: 1000
子類別: Microcontrollers - MCU
監察定時器: Watchdog Timer, Windowed
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F28P55x/TMS320F28P55x-Q1 Real-Time MCUs

Texas Instruments TMS320F28P55x/TMS320F28P55x-Q1 Real-Time Microcontrollers (MCUs) are part of the C2000™ real-time MCU family of scalable, ultra-low latency devices designed for efficiency in power electronics. These applications include but are not limited to high power density, high switching frequencies, and support for using GaN and SiC technologies. The real-time control subsystem is based on TI's 32-bit C28x DSP core, which provides 150MHz of signal-processing performance for fixed-point or floating code running from either on-chip SRAM or Flash. The C28x CPU is boosted by the Trigonometric Math Unit (TMU), Floating-Point Unit (FPU), and VCRC (Cyclical Redundancy Check) extended instruction sets. These instruction sets speed up common algorithms that are key to real-time control systems.