DS110DF1610FB/NOPB

Texas Instruments
595-110DF1610FB/NOPB
DS110DF1610FB/NOPB

製造商:

說明:
介面 - 訊號暫存緩衝器,中繼器 8.5 to 11.3-Gbps 16 channel retimer 196- A 595-10DF1610FBE/NOPB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過8會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$500.52 HK$500.52
HK$412.64 HK$4,126.40
HK$390.70 HK$9,767.50
HK$362.42 HK$36,242.00
HK$360.86 HK$90,936.72
504 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 介面 - 訊號暫存緩衝器,中繼器
RoHS:  
Retimers
JTAG, SMBus
505 ps
400 kHz
2.625 V
2.375 V
- 10 C
+ 85 C
SMD/SMT
FCBGA-196
Tray
應用: Front Port, Backplane
品牌: Texas Instruments
Ciss - 輸入電容: 5 pF
組裝國家: Not Available
擴散國: Not Available
原產國: KR
數據率: 8.5 Gb/s to 11.3 Gb/s
濕度敏感: Yes
通道數: 16 Channel
工作電源電壓: 2.5 V
輸出類型: Open Drain
產品類型: Signal Buffers, Repeaters
系列: DS110DF1610
原廠包裝數量: 126
子類別: Interface ICs
類型: Multi-Rate Retimer
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

DS110DF1610 16-Channel Retimer

Texas Instruments DS110DF1610 16-Channel Retimer is a sixteen-channel multi-rate retimer with integrated signal conditioning. The device includes a full adaptive Continuous Time Linear Equalizer (CTLE), Decision Feedback Equalizer (DFE), clock and data recovery (CDR). The DS110DF1610 also includes a transmit FIR filter to enhance the reach and robustness over long, lossy, crosstalk impaired high-speed serial links to achieve BER < 1×10-15. Each channel of the DS110DF1610 independently locks to serial data at 8.5 to 11.3Gbps and any supported sub-multiple. A simple external oscillator (±100ppm) that is synchronous or asynchronous with the incoming data stream can be used as a reference clock to speed up the lock process. Integrated 4x4 crosspoint switches allow for full non-blocking routing or broadcasting within each quad of the DS110DF1610.