DRV8835DSSR

Texas Instruments
595-DRV8835DSSR
DRV8835DSSR

製造商:

說明:
電機/運動/點火控制器及驅動器 1.5A Low Vlt Stepper Motor

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 122,641

庫存:
122,641 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$16.03 HK$16.03
HK$11.84 HK$118.40
HK$10.77 HK$269.25
HK$9.62 HK$962.00
HK$9.04 HK$2,260.00
HK$8.71 HK$4,355.00
HK$8.38 HK$8,380.00
完整捲(訂購多個3000)
HK$8.10 HK$24,300.00
HK$7.93 HK$47,580.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Stepper Motor Controllers / Drivers
Half Bridge
1.5 A
1.5 A
- 40 C
+ 85 C
SMD/SMT
WSON-12
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
開發套件: DRV8835EVM
額定負載電壓: 2 V to 11 V
輸出數: 2 Output
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: DRV8835
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 11 V
電源電壓 - 最小值: 2 V
每件重量: 13.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

DRV8834/35/36 Dual Low Voltage H-Bridge ICs

Texas Instruments DRV8834 / DRV8835 / DRV8836 Dual Low Voltage H-Bridge ICs have two H-bridge drivers and can drive one stepper motor, two DC motors, and other devices like solenoids. The output driver block of each H-bridge consists of N-channel power MOSFETs configured as an H-bridge to drive the motor windings. Each H-bridge includes circuitry to regulate or limit the winding current. TI DRV8834 / DRV8835 / DRV8836 H-bridge drivers can drive up to 1.5A continuous output current. These TI devices provide an integrated motor driver solution for toys, printers, cameras, and other low-voltage or battery-powered motion control applications.

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.