DRV8833RTYRG4

Texas Instruments
595-DRV8833RTYRG4
DRV8833RTYRG4

製造商:

說明:
電機/運動/點火控制器及驅動器 10.8-V 2-A dual H-b ridge motor driver w

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,384

庫存:
2,384 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$34.36 HK$34.36
HK$22.77 HK$227.70
HK$20.88 HK$522.00
HK$18.00 HK$1,800.00
HK$17.10 HK$4,275.00
HK$15.29 HK$7,645.00
HK$13.97 HK$13,970.00
完整捲(訂購多個3000)
HK$11.75 HK$35,250.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Motor Drivers
H-Bridge Motor Driver
2.7 V to 10.8 V
1.5 A, 2 A
1.7 mA
- 40 C
+ 85 C
SMD/SMT
QFN-16
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: PH
擴散國: JP
原產國: PH
開發套件: DRV8833EVM
濕度敏感: Yes
輸出數: 2 Output
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: DRV8833RTYRG4
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 10.8 V
電源電壓 - 最小值: 2.7 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DRV8833 Dual H-Bridge Motor Drivers

Texas Instruments DRV8833 dual H-bridge motor drivers provide a dual bridge motor driver solution for toys, printers, and other mechatronic applications. The DRV8833 has two H-bridge drivers and can drive two DC brush motors, a bipolar stepper motor, solenoids, or other inductive loads. The out driver block of each H-bridge consists of N-channel power MOSFETs configured as an H-bridge to drive the motor windings. Each H-bridge includes circuitry to regulate or limit the winding current. Texas Instruments DRV8833 dual H-bridge motor drivers are capable of driving up to 1.5A RMS (or DC) continuously at 25ºC with a VM supply of 5V. It can support peak currents of up to 2A per bridge. Current capability is reduced slightly at lower VM voltages.