DRV8426PEVM

Texas Instruments
595-DRV8426PEVM
DRV8426PEVM

製造商:

說明:
電源管理 IC 開發工具

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$739.88 HK$739.88

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
REACH - SVHC:
Evaluation Modules
Stepper Motor Controller / Driver
4.5 V to 48 V
DRV8426P
DRV8426P
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: USB
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DRV84xxPEVM Driver Evaluation Module (EVM)

Texas Instruments DRV84xxPEVM Driver Evaluation Module (EVM) allows easy evaluation of the DRV84xxP device. The DRV84xxP devices are integrated motor-driver solutions for bipolar stepper motors. The device combines two N-channel power MOSFET H-bridges, integrated current sense, and regulation circuitry. The Texas Instruments DRV84xxP devices can be powered with a supply voltage from 4.5 to 33V. A simple PWM control interface allows an external controller to manage the outputs. The decay mode can be selected as a slow, mixed decay, smart tune ripple control, or smart tune dynamic decay current regulation scheme.