DRV8410RTER

Texas Instruments
595-DRV8410RTER
DRV8410RTER

製造商:

說明:
電機/運動/點火控制器及驅動器 1.65-V to 11-V 2.5- A dual H-bridge mot

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,473

庫存:
1,473 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$16.03 HK$16.03
HK$11.84 HK$118.40
HK$10.77 HK$269.25
HK$9.62 HK$962.00
HK$9.04 HK$2,260.00
HK$8.71 HK$4,355.00
HK$8.47 HK$8,470.00
HK$8.15 HK$20,375.00
完整捲(訂購多個5000)
HK$7.98 HK$39,900.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Stepper Motor Controllers / Drivers
Dual Half Bridge Motor Driver
2.5 A
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
開發套件: DRV8410EVM
操作頻率: 100 kHz
輸出電壓: 5.75 V
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: DRV8410
原廠包裝數量: 5000
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 11 V
電源電壓 - 最小值: 1.65 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DRV8833C雙路半橋式發動機驅動器

Texas Instruments DRV8833C Dual H-Bridge Motor Drivers provide a dual-bridge motor driver solution for toys, printers, and other mechatronic applications. The device has two H-bridges and can drive two DC brushed motors, a bipolar stepper motor, solenoids, or other inductive loads. Each H-bridge output consists of a pair of N-channel and P-channel MOSFETs, with circuitry that regulates the winding current. With proper PCB design, each H-bridge of the DRV8833C can drive up to 700mA RMS (or DC) continuously, at 25°C with a VM supply of 5V. The device can support peak currents of up to 1A per bridge. Current capability is reduced slightly at lower VM voltages. Internal shutdown functions with a fault output pin are provided for overcurrent protection, short-circuit protection, UVLO, and overtemperature. A low-power sleep mode is also provided.
Learn More

DRV8410雙H橋馬達驅動器

Texas Instruments DRV8410雙H橋馬達驅動器用於管理一或兩個DC有刷馬達、一個步進馬達、電磁閥或其他電感負載。涓流電荷泵讓DRV8410能在低至1.65V的電壓下作業,還可適應1.8V電源軌和低電池電量條件。電荷泵整合了所有電容器並提供100%的工作週期作業。另外,也可並聯輸入和輸出,以驅動有一半RDS(ON)的高電流有刷DC馬達。裝置實作電流調節的方式,是將內部參考電壓與xISEN腳位上的電壓進行比較,其與透過外部感測電阻器的馬達電流成正比。限制電流可大幅減少馬達啟動和失速情況下的大電流。