DRV8316CTQRGFRQ1

Texas Instruments
595-DRV8316CTQRGFRQ1
DRV8316CTQRGFRQ1

製造商:

說明:
電機/運動/點火控制器及驅動器 Automotive 40-V max 8-A peak three-phase

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,273

庫存:
4,273 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$47.51 HK$47.51
HK$36.33 HK$363.30
HK$33.54 HK$838.50
HK$30.50 HK$3,050.00
HK$29.10 HK$7,275.00
HK$28.19 HK$14,095.00
HK$27.45 HK$27,450.00
完整捲(訂購多個3000)
HK$27.13 HK$81,390.00
6,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Half-Bridge Drivers
3 Phase
8 A
- 40 C
+ 125 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: CN
擴散國: US
原產國: CN
濕度敏感: Yes
輸出數: 1 Output
操作頻率: 200 kHz
輸出電壓: 5.5 V
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: DRV8316C
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 24 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DRV8316C Three-Phase Integrated FET Motor Driver

Texas Instruments DRV8316C Three-Phase Integrated FET Motor Driver integrates three H-bridges with 40V absolute maximum capability. It includes a very low RDS(ON) of 95mΩ (high-side + low-side) to enable high-power drive capability for 12V/24V brushless-DC motors. DRV8316C provides integrated current sensing, eliminating the need for external sense resistors. DRV8316C integrates power management circuits, including a voltage-adjustable buck regulator (3.3V/5V, 200mA) and LDO (3.3V/30mA) that can power external circuits.

DRV8316/DRV8316-Q1 Three-Phase FET Motor Driver

Texas Instruments DRV8316/DRV8316-Q1 Three-Phase Integrated FET Motor Driver is a single-chip power stage solution designed for driving 12V brushless-DC motors up to 40W. The DRV8316/DRV8316-Q1 driver combines three 1/2H bridges with 40V absolute maximum capability and a very low RDS(ON) of 95mOhms (high-side plus low-side) to enable high power drive capability.