DRV8312DDW

Texas Instruments
595-DRV8312DDW
DRV8312DDW

製造商:

說明:
電機/運動/點火控制器及驅動器 3 Phase PWM Motor Dr vr A 595-DRV8312DDW A 595-DRV8312DDWR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 18,101

庫存:
18,101 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$61.57 HK$61.57
HK$52.94 HK$529.40
HK$46.77 HK$1,169.25
HK$46.69 HK$4,902.45
HK$44.96 HK$45,634.40
2,520 報價

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$69.29
最小值:
1

相似產品

Texas Instruments DRV8312DDWR
Texas Instruments
電機/運動/點火控制器及驅動器 3 Phase PWM Motor Dr vr A 595-DRV8312DDW A 595-DRV8312DDW

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電機/運動/點火控制器及驅動器
RoHS:  
Fan / Motor Controllers / Drivers
3 Phase
3.5 A
12 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-44
Tube
品牌: Texas Instruments
濕度敏感: Yes
輸出數: 3 Output
產品類型: Motor / Motion / Ignition Controllers & Drivers
系列: DRV8312
原廠包裝數量: 35
子類別: PMIC - Power Management ICs
電源電壓 - 最大值: 52.5 V
電源電壓 - 最小值: 0 V
每件重量: 263.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

DRV8312/32 Three Phase Brushless DC Motor Driver

Texas Instruments DRV8312/32 Three Phase Brushless DC Motor Drivers are high-performance, integrated three-phase motor drivers with an advanced protection system. Because of the low RDS(on) of the power MOSFETs and intelligent gate drive design, the efficiency of these motor drivers can be up to 97%, enabling smaller power supplies and heatsinks, and are good candidates for energy-efficient applications. The Texas Instruments DRV8312/32 requires two power supplies, one at 12V for GVDD and VDD and another up to 50V for PVDD. The DRV8312/32 can operate at up to 500kHz switching frequency while maintaining precise control and high efficiency. These devices also have an innovative protection system safeguarding the device against various fault conditions that could damage the system.

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.