DRV8311HEVM

Texas Instruments
595-DRV8311HEVM
DRV8311HEVM

製造商:

說明:
電源管理 IC 開發工具 DRV8311H three-phase PWM motor driver ev

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$877.98 HK$877.98

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Brushless DC Motion Controller
3 V to 20 V
DRV8311H
DRV8311H
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
用於: PWM Motor Driver
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

DRV8311HEVM Evaluation Module

Texas Instruments DRV8311HEVM Evaluation Module is designed to evaluate the DRV8311H 3-phase brushless motor driver. This module provides three half-H-bridge integrated MOSFET drivers for driving a three-phase Brushless DC (BLDC) motor. The motor operates with a 5A peak current drive for 12V DC rails or battery-powered applications. The module features an integrated LDO that can support 100mA external current. This module is compatible with DRV8311S (SPI device variant) and DRV8311P (tSPI device variant).