DRV5033AJQLPGMQ1

Texas Instruments
595-DRV5033AJQLPGMQ1
DRV5033AJQLPGMQ1

製造商:

說明:
板機接口霍耳反應/磁性傳感器 Digital-Latch Hall E ffect Sensor A 595- A 595-DRV5033AJQLPGQ1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,710

庫存:
2,710 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.69 HK$4.69
HK$4.11 HK$20.55
完整彈藥背包(訂購多個3000)
HK$2.14 HK$6,420.00

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$4.69
最小值:
1

相似產品

Texas Instruments DRV5033AJQLPGQ1
Texas Instruments
板機接口霍耳反應/磁性傳感器 Digital-Latch Hall E ffect Sensor A 595- A 595-DRV5033AJQLPGMQ1

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 板機接口霍耳反應/磁性傳感器
RoHS:  
Omnipolar
2.7 mA
30 mA
3 mT to 12 mT
1 mT to 5 mT
38 V
- 40 C
+ 150 C
Through Hole
TO-92-3
DRV5033
AEC-Q100
Ammo Pack
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸出類型: Open Drain
輸出電壓: 38 V
產品類型: Board Mount Hall Effect / Magnetic Sensors
原廠包裝數量: 3000
子類別: Sensors
電源電壓 - 最大值: 38 V
電源電壓 - 最小值: 2.7 V
每件重量: 37 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

DRV5033/DRV5033-Q1 Hall Effect Sensor

Texas Instruments DRV5033/DRV5033-Q1 Digital-Omnipolar-Switch Hall Effect Sensor is a chopper-stabilized Hall Effect Sensor that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features. The DRV5033/DRV5033-Q1 responds the same to both polarities of magnetic field direction. When the applied magnetic flux density exceeds the BOP threshold, the DRV5033/DRV5033-Q1 open-drain output goes low. The output stays low until the field decreases to less than BRP, and then the output goes to high impedance. The output current sink capability is 30mA. A wide operating voltage range from 2.5V to 38V with reverse polarity protection up to -22V makes the device suitable for a wide range of industrial applications. Internal protection functions are provided for reverse supply conditions, load dump, and output short circuit or over current. The Texas Instruments DRV5033-Q1 devices are AEC-Q100 qualified for automotive applications.

Hall Effect Sensors

Texas Instruments DRV50xx Hall Effect Sensors are used for position, speed, and acceleration detection, object recognition, index counting, and more in a wide range of industrial and automotive applications. Key benefits of Texas Instruments hall effect sensor solution include a large voltage operating range (2.5V-38V); supports high-voltage load dump (up to 40V), devices feature a power-on "ready" pulse at start-up; fast power-on time (35µsec); fast switching time (less than 15µsec); reverse supply protection (up to -22V); and overcurrent protection. Typical applications include 3-phase BLDC motors, index counting, position, speed, acceleration, presence detection, proximity sensing, and open/close detection.