DRV5013ADQDBZR

Texas Instruments
595-DRV5013ADQDBZR
DRV5013ADQDBZR

製造商:

說明:
板機接口霍耳反應/磁性傳感器 2.5-38V Dig Latch Ha ll Sensor A 595-DRV A 595-DRV5013ADQDBZT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,773

庫存:
4,773 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.86 HK$3.86
HK$3.35 HK$16.75
HK$2.96 HK$29.60
HK$2.81 HK$140.50
HK$2.67 HK$267.00
HK$2.41 HK$1,205.00
HK$2.30 HK$2,300.00
HK$2.26 HK$4,520.00
完整捲(訂購多個3000)
HK$2.12 HK$6,360.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$8.47
最小值:
1

相似產品

Texas Instruments DRV5013ADQDBZT
Texas Instruments
板機接口霍耳反應/磁性傳感器 2.5-38V Dig Latch Hall Effect Sensor
壽命結束: 計劃停產且製造商將停止供貨。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 板機接口霍耳反應/磁性傳感器
RoHS:  
Hall-Effect Latch
3.5 mA
30 mA
+ 4 mT
- 1 mT
38 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
DRV5013
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
輸出電壓: 38 V
產品類型: Board Mount Hall Effect / Magnetic Sensors
原廠包裝數量: 3000
子類別: Sensors
電源電壓 - 最大值: 38 V
電源電壓 - 最小值: 2.5 V
每件重量: 9.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

Hall Effect Sensors

Texas Instruments DRV50xx Hall Effect Sensors are used for position, speed, and acceleration detection, object recognition, index counting, and more in a wide range of industrial and automotive applications. Key benefits of Texas Instruments hall effect sensor solution include a large voltage operating range (2.5V-38V); supports high-voltage load dump (up to 40V), devices feature a power-on "ready" pulse at start-up; fast power-on time (35µsec); fast switching time (less than 15µsec); reverse supply protection (up to -22V); and overcurrent protection. Typical applications include 3-phase BLDC motors, index counting, position, speed, acceleration, presence detection, proximity sensing, and open/close detection.

DRV5013數位栓鎖霍爾效應感應器

Texas Instruments DRV5013 Digital-Latch Hall Effect Sensors are a chopper-stabilized Hall Effect Sensor that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features. The magnetic field is indicated via a digital bipolar latch output. The IC has an open drain output stage with 30mA current sink capability. A wide operating voltage range from 2.5V to 38V with reverse polarity protection up to -22V makes the device suitable for a wide range of industrial applications. Internal protection functions are provided for reverse supply conditions, load dump, and output short circuit or over current.
Learn More