DP83TC813RRHFRQ1

Texas Instruments
595-DP83TC813RRHFRQ1
DP83TC813RRHFRQ1

製造商:

說明:
乙太網路 IC Automotive Low-Power Small Footprint 10

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,083

庫存:
1,083
可立即送貨
在途量:
3,000
預期2/3/2026
9,000
預期11/5/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$23.51 HK$23.51
HK$17.59 HK$175.90
HK$16.11 HK$402.75
HK$14.47 HK$1,447.00
HK$13.65 HK$3,412.50
HK$13.23 HK$6,615.00
HK$12.82 HK$12,820.00
完整捲(訂購多個3000)
HK$12.25 HK$36,750.00
HK$12.00 HK$72,000.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 乙太網路 IC
RoHS:  
SMD/SMT
VQFN-28
Ethernet Transceivers
100BASE-T1
1 Transceiver
100 Mb/s
MII
2.97 V
3.63 V
- 40 C
+ 125 C
DP83TC813R
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
開發套件: DP83TC813EVM-MC
雙向: Full-Duplex, Half-Duplex
濕度敏感: Yes
產品類型: Ethernet ICs
原廠包裝數量: 3000
子類別: Communication & Networking ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

DP83TC813x-Q1 Automotive Ethernet PHY

Texas Instruments DP83TC813x-Q1 Automotive Ethernet PHY is an IEEE 802.3bw compliant automotive PHYTER™ Ethernet physical layer transceiver, which can work with Unshielded Twisted Pair cable. The PHY supports TC10 sleep and wake features. It provides all physical layer functions needed to transmit and receive data over unshielded single twisted-pair cables. The device offers xMII flexibility with support for standard MII, RMII, RGMII, and SGMII MAC interfaces. The PHY also integrates a low pass filter on the MDI side to reduce emissions.