DLPC910ZYR

Texas Instruments
595-DLPC910ZYR
DLPC910ZYR

製造商:

說明:
顯示器驅動器和控制器 Digital controller f or DLP6500FLQ DLP65

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,372.51 HK$5,372.51
HK$4,692.88 HK$46,928.80

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 顯示器驅動器和控制器
RoHS:  
REACH - SVHC:
DLPC910
Controllers
LED
0 C
+ 85 C
SMD/SMT
FCBGA-676
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
濕度敏感: Yes
運作供電電流: 1.4 mA, 4.2 mA
Pd - 功率消耗 : 6 W
產品類型: Display Drivers & Controllers
原廠包裝數量: 1
子類別: Driver ICs
電源電壓 - 最大值: 1 V, 2.5 V, 3.3 V
電源電壓 - 最小值: 1 V, 2.5 V, 3.3 V
公司名稱: DLP
類型: Digital Controller
每件重量: 6.214 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

DLPC910 Digital Controller

Texas Instruments DLPC910 Digital Controller is required for reliable operation of the DLP9000X and DLP6500 family of DMDs. This device enables one of the highest performing DLP® chipsets. The DLPC910 provides a high-speed data and control interface for the DMD enabling binary pattern rates of up to 15kHz with the DLP9000X and 11.5kHz with the DLP6500. These fast pattern rates set DLP technology apart from other spatial light modulators. These offer customers a strategic advantage for equipment needing fast, accurate, and programmable light steering capability. The Texas Instruments DLPC910 provides the required mirror clocking pulses and timing information to the DMD. The unique capability and value offered by the DLPC910 device make it well suited to support a wide variety of lithography, industrial, and advanced display applications.

Texas Instruments DLPC910 Digital Controller

Texas Instruments DLPC910 Digital Controller provides a high-speed data and control interface for the DLP9000XFLS Digital Mirro Device (DMD). This enables binary pattern rates of up to 15kHz. These fast pattern rates set DLP technology apart from other spatial light modulators. It offers customers a strategic advantage for equipment needing fast, accurate, and programmable light steering capability. The DLPC910 provides the required mirror clocking pulses and timing information to the DMD. The unique capability and value offered by the DLPC910 device make it well suited to support a wide variety of lithography, industrial, and advanced display applications.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.