DLPC230TZDQRQ1

Texas Instruments
595-DLPC230TZDQRQ1
DLPC230TZDQRQ1

製造商:

說明:
顯示器驅動器和控制器 DLP automotive digi tal micromirror devi A 595-DLPC230TZDQQ1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)
此產品免費航運

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$352.31 HK$352.31
HK$287.37 HK$2,873.70
HK$271.18 HK$6,779.50
HK$253.42 HK$25,342.00
完整捲(訂購多個250)
HK$248.08 HK$62,020.00
500 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 顯示器驅動器和控制器
RoHS:  
DLPC230
Digital Micromirror Device Controllers
DMD
- 40 C
+ 105 C
SMD/SMT
BGA-324
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TW
顯示解像度 - 像素: 1358 x 566
操作頻率: 15.997 MHz to 16.003 MHz
運作供電電流: 201 mA, 71 mA, 28.1 mA
Pd - 功率消耗 : 940 mW
產品類型: Display Drivers & Controllers
原廠包裝數量: 250
子類別: Driver ICs
電源電壓 - 最大值: 1.19 V, 1.95 V, 3.58 V
電源電壓 - 最小值: 1.01 V, 1.65 V, 3.02 V
公司名稱: DLP
類型: Automotive Digital Micromirror Device Controller
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

DLPC23x-Q1 DLP® Automotive DMD Controllers

Texas Instruments DLPC23x-Q1 DLP® Automotive DMD Controllers are part of two DMD chipsets, the DLP5530-Q1 and DLP5531-Q1. Both these chipsets include a 0.55” DMD and the TPS99000-Q1 System Management and Illumination controller. These DLPC23x-Q1 DMD Controllers integrate an embedded processor with error code correction (SECDED ECC), allowing host control and real-time feedback, on-chip diagnostics, and system monitoring functions. The need for external DRAM is eliminated via the included on-chip SRAM. With the TPS99000-Q1, the DLPC23x-Q1 supports high dynamic range dimming of over 5000:1 for HUD applications. The sub-LVDS 600MHz DMD interface allows high DMD refresh rates to generate seamless and brilliant digital images while simultaneously reducing radiated emissions.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.