DLP4621AFQXQ1

Texas Instruments
595-DLP4621AFQXQ1
DLP4621AFQXQ1

製造商:

說明:
顯示器驅動器和控制器 0.46 AUTO S320 PANEL EXTERIOR

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 350

庫存:
350 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,133.70 HK$1,133.70
HK$960.26 HK$9,602.60
HK$848.14 HK$61,066.08
504 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 顯示器驅動器和控制器
RoHS:  
DLP4621
Digital Micromirror Devices
DMD
- 40 C
+ 105 C
SMD/SMT
CLGA-120
Tray
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TW
開發套件: DLP4621Q1EVM
最大輸出電流: 10 uA
操作頻率: 100 MHz to 130 MHz
運作供電電流: 220 mA
Pd - 功率消耗 : 1.045 W
產品類型: Display Drivers & Controllers
原廠包裝數量: 72
子類別: Driver ICs
電源電壓 - 最大值: 1.8 V
電源電壓 - 最小值: 1.8 V
公司名稱: DLP
類型: 0.9-Megapixel Digital Micromirror Device
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
USHTS:
8542310030
ECCN:
EAR99

DLP4621-Q1 DLP® Automotive DMD

Texas Instruments DLP4621-Q1 DLP® Automotive Digital Micromirror Device (DMD) is a DMD for automotive exterior lighting. When combined with the TPS99001-Q1 system management and illumination controller and DLPC231-Q1 DMD controller, this device can achieve high-resolution, high-performance headlight systems. The 2:1 aspect ratio of the device supports a very wide aspect ratio design. The 0.9MP resolution enables adaptive driving beam and high-resolution symbol projection applications.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.