DAC80004EVM

Texas Instruments
595-DAC80004EVM
DAC80004EVM

製造商:

說明:
數據轉換 IC 開發工具 DAC8004 Eval Module

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,469.82 HK$1,469.82

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數據轉換 IC 開發工具
RoHS:
Evaluation Modules
DAC
DAC80004
2.7 V to 5.5 V
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Evaluation module for DAC80004
尺寸: 3.2 in x 1.7 in
用於: DAC80004
接口類型: SPI
產品類型: Data Conversion IC Development Tools
系列: DAC80004
原廠包裝數量: 1
子類別: Development Tools
每件重量: 2.465 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99

DAC80004EVM DAC Evaluation Module (EVM)

Texas Instruments DAC80004EVM DAC Evaluation Module (EVM) is designed to help evaluate the DAC80004. The DAC80004 is a 16-bit, low-power, buffered voltage-output, quad-channel digital-to-analog converter (DAC) that operates from a single +2.7V to +5.5V supply. The evaluation module allows the user to control the DAC logic using onboard jumpers or digitally through the J2 header. The evaluation module includes two additional onboard references of 2.5V and 5V selectable through a jumper. By default, the Texas Instruments DAC80004EVM is configured to be used with an onboard +2.5V external reference but can be easily modified to use the other +5V external reference.