CSD97396Q4M

Texas Instruments
595-CSD97396Q4M
CSD97396Q4M

製造商:

說明:
閘極驅動器 30A Synchronous Buck NexFET Power Stage A 595-CSD97396Q4MT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,401

庫存:
6,401 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$19.48 HK$19.48
HK$14.47 HK$144.70
HK$13.23 HK$330.75
HK$11.84 HK$1,184.00
HK$11.18 HK$2,795.00
HK$10.77 HK$5,385.00
HK$10.44 HK$10,440.00
完整捲(訂購多個2500)
HK$9.12 HK$22,800.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$22.93
最小值:
1

相似產品

Texas Instruments CSD97396Q4MT
Texas Instruments
閘極驅動器 30A Sync Buck NexFET Power Stage A 595-C A 595-CSD97396Q4M

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 閘極驅動器
RoHS:  
REACH - SVHC:
Driver ICs - Various
SMD/SMT
VSON-CLIP-8
1 Driver
1 Output
30 A
4.5 V
5.5 V
- 40 C
+ 125 C
CSD97396Q4M
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
濕度敏感: Yes
運作供電電流: 7.8 mA
Pd - 功率消耗 : 8 W
產品類型: Gate Drivers
關機: No Shutdown
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
技術: Si
公司名稱: NexFET
每件重量: 57.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
TARIC:
8541290000
MXHTS:
8542399999
ECCN:
EAR99

NexFET Power Stage ICs

Texas Instruments NexFET Power Stage ICs are optimized driver ICs with Dual NexFET MOSFETs used in the device. This feature delivers higher efficiency in a typical high-current POL design. With ultra-low Qg and Qgd, these devices enable a higher switching frequency with up to double frequency for the same power loss versus competitors' devices. This feature provides improved transient response for fewer output capacitors that will be needed. There is a reduction in size by up to 1/2 for the output filter (caps and inductor). These devices come with a unique ground pad leadframe and pinout, simplifying the customer's layout and improving operating and thermal performance. The Texas Instruments NexFET Power Stage ICs are offered in smaller packages versus typical discrete solutions, which saves board space.

NexFET™功率MOSFET

Texas Instruments NexFET™功率MOSFET在相同電阻下可提供一半的閘極電荷,讓設計人員在雙倍頻率下達到90%的供電效率。這些NexFET功率MOSFET將垂直電流與橫向功率MOSFET結合。這些裝置具有低導通電阻,需要極低的閘極電荷,並採用符合產業標準的封裝尺寸。Texas Instruments NexFET功率MOSFET技術可改善高功率運算、網路、伺服器系統和電源供應器的能源效率。