CSD87355Q5DT

Texas Instruments
595-CSD87355Q5DT
CSD87355Q5DT

製造商:

說明:
MOSFET 30-V N channel sync hronous buck NexFET A 595-CSD87355Q5D

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 221

庫存:
221 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$34.11 HK$34.11
HK$22.44 HK$224.40
HK$14.14 HK$1,414.00
完整捲(訂購多個250)
HK$14.14 HK$3,535.00
HK$13.40 HK$6,700.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$19.23
最小值:
1

相似產品

Texas Instruments CSD87355Q5D
Texas Instruments
MOSFET 45A Sync Buck NexFET Power Block A 595-C A 595-CSD87355Q5DT

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: MOSFET
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LSON-CLIP-8
N-Channel
2 Channel
30 V
45 A
3.9 mOhms
- 8 V, 10 V
1.9 V
13.7 nC, 31.5 nC
- 55 C
+ 150 C
12 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
配置: Dual
組裝國家: Not Available
擴散國: Not Available
原產國: PH
下降時間: 3 ns, 6 ns
互導 - 最小值: 90 S , 151 S
產品類型: MOSFETs
上升時間: 18 ns, 14 ns
系列: CSD87355Q5D
原廠包裝數量: 250
子類別: Transistors
晶體管類型: 2 N-Channel
標準斷開延遲時間: 13 ns, 27 ns
標準開啟延遲時間: 8 ns, 10 ns
每件重量: 161.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

NexFET™功率MOSFET

Texas Instruments NexFET™功率MOSFET在相同電阻下可提供一半的閘極電荷,讓設計人員在雙倍頻率下達到90%的供電效率。這些NexFET功率MOSFET將垂直電流與橫向功率MOSFET結合。這些裝置具有低導通電阻,需要極低的閘極電荷,並採用符合產業標準的封裝尺寸。Texas Instruments NexFET功率MOSFET技術可改善高功率運算、網路、伺服器系統和電源供應器的能源效率。

NexFET Power Block ICs

Texas Instruments NexFET Power Block ICs are optimized driver ICs with Dual NexFET MOSFETs used in the devices. This delivers higher efficiency in a typical high current POL design. These devices use half the PCB area versus other discrete 3x3 QFN package MOSFETs, which improves power density. With ultra-low Qg & Qgd, these devices enable a higher switching frequency with up to double frequency for the same power loss versus competitor's devices. This feature provides improved transient response for fewer output capacitors that will be needed. There is a size reduction, by up to 1/2, for the output filter (caps & inductor). Texas Instruments NexFET Power Block ICs come with a unique ground pad lead frame and pinout, which simplifies the customer's layout and improves operating and thermal performance.