CLV8T374QWRKSRQ1

Texas Instruments
595-CLV8T374QWRKSRQ1
CLV8T374QWRKSRQ1

製造商:

說明:
翻轉 Automotive octal D-t ype flip-flops with

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,100

庫存:
2,100 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$5.26 HK$5.26
HK$3.71 HK$37.10
HK$3.33 HK$83.25
HK$2.90 HK$290.00
HK$2.70 HK$675.00
HK$2.58 HK$1,290.00
HK$2.44 HK$2,440.00
完整捲(訂購多個3000)
HK$2.32 HK$6,960.00
HK$2.26 HK$13,560.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 翻轉
RoHS:  
LV
3-State
VQFN-20
- 8 mA
8 mA
1.65 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: CN
擴散國: US
原產國: CN
最高時鐘頻率: 300 MHz
輸入行數: 8 Input
輸出行數: 8 Output
產品類型: Flip Flops
系列: SN74LV8T374-Q1
原廠包裝數量: 3000
子類別: Logic ICs
觸發類型: Edge Trigger
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99

SN74LV8T374/Q1 Translating Octal D-Type Flip-Flops

Texas Instruments SN74LV8T374/SN74LV8T374-Q1 Translating Octal D-Type Flip-Flops consist of eight D-type flip-flops with 3-state outputs and integrated-level translation. All channels share a rising-edge-triggered Clock (CLK) input and an active low Output Enable (OE) input, and the pinout is flow-through for easier bus routing. The input incorporates a low-threshold circuit, enabling translation when the supply voltage exceeds the input signal. The output logic level is always referenced to VCC, ensuring compatibility with multiple CMOS standards, including 1.8 V, 2.5 V, 3.3 V, and 5 V. The SN74LV8T374/SN74LV8T374-Q1 flip-flops operate at a 1.65V to 5.5V wide supply voltage range, 5.5V-tolerant input pins, and support standard function pinout. These flip-flops are available in a wettable flank QFN package with latch-up performance exceeding 250mA per JESD 17. The SN74LV8T374-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include parallel data synchronization, parallel data storage, shift registers, and pattern generators.