CDCV857ADGGG4

Texas Instruments
595-CDCV857ADGGG4
CDCV857ADGGG4

製造商:

說明:
時鐘驅動器及分配 2.5V Clock A 595-CDC VF857DGG A 595-CDCV A 595-CDCVF857DGG

壽命週期:
NRND:
不建議用於新設計。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 160   多個: 40
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$61.32 HK$9,811.20
HK$58.61 HK$16,410.80
HK$57.05 HK$29,666.00
HK$55.73 HK$55,730.00
2,520 報價

相似產品

Texas Instruments CDCVF857DGG
Texas Instruments
時鐘驅動器及分配 2.5 V PLL DDR CLOCK DRIVER A 595-CDCVF85 A 595-CDCVF857DGGR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 時鐘驅動器及分配
RoHS:  
TSSOP-48
2.3 V
2.7 V
CDCV857A
0 C
+ 85 C
Tube
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
濕度敏感: Yes
安裝風格: SMD/SMT
產品: Clock Drivers
產品類型: Clock Drivers & Distribution
原廠包裝數量: 40
子類別: Clock & Timer ICs
類型: PLL Clock Driver
每件重量: 223.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99