CDCM6208V1HRGZR

Texas Instruments
595-CDCM6208V1HRGZR
CDCM6208V1HRGZR

製造商:

說明:
時鐘生成器及支援產品 2:8 ultra-low power low jitter clock ge

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,419

庫存:
2,419 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2419會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$109.41 HK$109.41
HK$86.15 HK$861.50
HK$80.31 HK$2,007.75
HK$73.90 HK$7,390.00
HK$70.86 HK$17,715.00
HK$69.05 HK$34,525.00
HK$67.57 HK$67,570.00
完整捲(訂購多個2500)
HK$65.68 HK$164,200.00
5,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 時鐘生成器及支援產品
RoHS:  
Clock Generator
8 Output
800 MHz
100 MHz
VQFN-48
55 %
1.6 ps
3.465 V
1.71 V
CDCM6208
75 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
濕度敏感: Yes
工作電源電壓: 1.8 V, 2.5 V, 3.3 V
輸出類型: CML, HCSL, LVCMOS, LVDS, LVPECL
產品類型: Clock Generators
原廠包裝數量: 2500
子類別: Clock & Timer ICs
每件重量: 120.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

CDCM6208 2:8 Clock Generator & Jitter Cleaner

Texas Instruments CDCM6208 2:8 Clock Generator and Jitter Cleaner is a highly versatile, low jitter, low power frequency synthesizer. The device generates eight low jitter clock outputs, selectable between LVPECL-like high-swing CML, normal-swing CML, LVDS-like low-power CML, HCSL, or LVCMOS. It includes one of two inputs that can feature a low-frequency crystal or CML, LVPECL, LVDS, or LVCMOS signals. These can be used for various wireless infrastructure baseband, wireline data communication, computing, low power medical imaging, and portable test/measurement applications. The CDCM6208 also features an innovative fractional divider architecture for four outputs that generate any frequency with better than 1ppm accuracy. The CDCM6208 can be easily configured through an I2C or SPI programming interface. Pin mode is also available in the absence of a serial interface that can set the device in 1 of 32 distinct pre-programmed configurations using control pins.