CDCE913PWR

Texas Instruments
595-CDCE913PWR
CDCE913PWR

製造商:

說明:
時鐘合成器/抖動清除器 Programmable 1PLL VC XO Clock Synth A 59 A 595-CDCE913PW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,313

庫存:
1,313 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$39.29 HK$39.29
HK$29.84 HK$298.40
HK$27.45 HK$686.25
HK$24.91 HK$2,491.00
HK$23.67 HK$5,917.50
HK$22.93 HK$11,465.00
HK$22.28 HK$22,280.00
完整捲(訂購多個2000)
HK$21.62 HK$43,240.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$46.20
最小值:
1

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 時鐘合成器/抖動清除器
RoHS:  
3 Output
230 MHz
LVCMOS
Crystal, LVCMOS, VCXO
TSSOP-14
160 MHz
1.7 V
1.9 V
- 40 C
+ 85 C
CDCE913
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
開發套件: CDCE913PERF-EVM
運作供電電流: 11 mA
產品: VCXO Clock Synthesizers
產品類型: Clock Synthesizers / Jitter Cleaners
原廠包裝數量: 2000
子類別: Clock & Timer ICs
類型: 1-PLL VCXO Clock Synthesizer
每件重量: 57.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

CDCE(L)913 Programmable Clock Synthesizers

Texas Instruments CDCE(L)913 Programmable Clock Synthesizers offer high-performance and low-cost. The devices generate up to three output clocks from a single input frequency. These outputs can be programmed in-system for any clock frequency up to 230MHz, using the integrated configurable PLL. Separate output supply pins are supplied on the CDCE(L)913 VDDOUT, which is 1.8V for CDCEL913 and 2.5V to 3.3V for CDCE913. The PLL supports SSC (spread-spectrum clocking) for better electromagnetic interference (EMI) performance. The Texas Instruments CDCE(L)913 operates in a 1.8V environment, with a temperature range of –40°C to 85°C.