CD74HCT4051M96E4

Texas Instruments
595-CD74HCT4051M96E4
CD74HCT4051M96E4

製造商:

說明:
多路器開關IC Hi-Spd CMOS Anlg Mlt plxr/Demltplxr ALT ALT 595-CD74HCT4051M96

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
2,500
預期20/4/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$9.37 HK$9.37
HK$5.70 HK$57.00
HK$4.79 HK$119.75
HK$3.63 HK$363.00
HK$3.15 HK$787.50
HK$2.76 HK$1,380.00
HK$1.75 HK$1,750.00
完整捲(訂購多個2500)
HK$1.74 HK$4,350.00
HK$1.69 HK$12,675.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

相似產品

Texas Instruments CD74HCT4051M96
Texas Instruments
多路器開關IC 8ch Analog A 595-CD7 4HCT4051M A 595-CD7 A 595-CD74HCT4051M

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 多路器開關IC
RoHS:  
CD74HCT4051
Multiplexers/Demultiplexers
SMD/SMT
SOIC-16
8 Channel
1 x 8:1
4.5 V
5.5 V
+/- 2.5 V
+/- 5 V
130 Ohms
55 ns
45 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
帶寬: 180 Mhz
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MX
工作電源電壓: 4.5 V to 5.5 V
產品類型: Multiplexer Switch ICs
傳播延遲時間: 12 ns, 8 ns
原廠包裝數量: 2500
子類別: Switch ICs
電源電流 - 最大值: 16 uA
供電類型: Single Supply, Dual Supply
每件重量: 141.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99