CD74HC4511MG4

595-CD74HC4511MG4
CD74HC4511MG4

製造商:

說明:
編碼器、解碼器、多路器及多路分離器 Hi Spd CMOS Log BCD-to-7 Segment

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
數量超過3會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$12.08 HK$12.08
HK$7.60 HK$76.00
HK$6.55 HK$163.75
HK$5.13 HK$615.60
HK$4.55 HK$1,274.00
HK$4.08 HK$2,121.60
HK$3.70 HK$3,700.00
HK$3.35 HK$13,400.00
HK$2.87 HK$22,960.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$7.23
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$6.74
最小值:
1

相似產品

Texas Instruments CD74HC4511M96
Texas Instruments
編碼器、解碼器、多路器及多路分離器 High Speed CMOS BCD- to-7 Segment A 595- A 595-CD74HC4511M

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 編碼器、解碼器、多路器及多路分離器
RoHS:  
Decoders / Demultiplexers
HC
4 Input
7 Output
SOIC-Narrow-16
60 ns
2 V
6 V
SMD/SMT
- 55 C
+ 125 C
Tube
品牌: Texas Instruments
邏輯類型: CMOS
電路數: 1 Circuit
產品類型: Encoders, Decoders, Multiplexers & Demultiplexers
系列: CD74HC4511
原廠包裝數量: 40
子類別: Logic ICs
每件重量: 141.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

CD74HCx4511 BCD-to-7 Segment Latch/Decoder/Drivers

Texas Instruments CD74HCx4511 BCD-to-7 Segment Latch/Decoder/Drivers have four address inputs (D0−D3), an active low blanking (/BL) input, a lamp-test (/LT) input, and a latch-enable (/LE) input. When these inputs are high, it enables the latches to store the BCD inputs. When /LE is low, the latches are disabled, making the outputs transparent to the BCD inputs.