CD74HC4075EE4

Texas Instruments
595-CD74HC4075EE4
CD74HC4075EE4

製造商:

說明:
邏輯閘 Hi-Speed CMOS Logic 3 3-Input OR Gate AL ALT 595-CD74HC4075E

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 826

庫存:
826 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$6.33 HK$6.33
HK$4.52 HK$45.20
HK$4.08 HK$102.00
HK$3.58 HK$358.00
HK$3.35 HK$837.50
HK$3.21 HK$1,605.00
HK$3.09 HK$3,090.00
HK$2.97 HK$11,880.00
HK$2.81 HK$22,480.00

相似產品

Texas Instruments CD74HC4075E
Texas Instruments
邏輯閘 Triple 3 Input

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 邏輯閘
RoHS:  
OR
3 Gate
HC
9 Input
PDIP-14
3 Output
5.2 mA
- 5.2 mA
17 ns
2 V
6 V
- 55 C
+ 125 C
Through Hole
Tube
品牌: Texas Instruments
邏輯類型: 3-Input OR
產品: Single-Function Gates
產品類型: Logic Gates
系列: CD74HC4075
原廠包裝數量: 25
子類別: Logic ICs
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99