CC2674P106T0RGZR

Texas Instruments
595-CC2674P106T0RGZR
CC2674P106T0RGZR

製造商:

說明:
RF微控制器- MCU SimpleLink Arm Cor t ex -M33 multiprotoc

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,265

庫存:
2,265 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$102.01 HK$102.01
HK$82.94 HK$829.40
HK$79.08 HK$1,977.00
HK$68.64 HK$6,864.00
HK$65.60 HK$16,400.00
HK$59.76 HK$29,880.00
HK$58.36 HK$58,360.00
完整捲(訂購多個2500)
HK$49.48 HK$123,700.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RF微控制器- MCU
RoHS:  
ARM Cortex M33
2.4 GHz
1024 kB
256 kB
48 MHz
12 bit
1.8 V
3.8 V
+ 105 C
VQFN-48
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據存儲器類型: SRAM
接口類型: GPIO, I2C, SPI, UART
最低工作溫度: - 40 C
濕度敏感: Yes
ADC通道數目: 8 Channel
計時器數: 4 x 32 bit. 8 x 16 bit
工作電源電壓: 1.8 V to 3.8 V
產品類型: RF Microcontrollers - MCU
程序存儲器類型: Flash
系列: CC2674P10
原廠包裝數量: 2500
子類別: Wireless & RF Integrated Circuits
技術: Si
公司名稱: SimpleLink
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C

SimpleLink™微控制器 (MCU)

Texas Instruments SimpleLink™微控制器 (MCU) 在單一開發平台上提供最多樣化且具差異性的有線和無線Arm® MCU產品組合。此環境提供彈性的軟硬體和工具選項,可供客戶開發物聯網 (IoT) 應用。SimpleLink平台提供單一的軟體架構、模組化開發套件和免費軟體工具,可在整個產品組合內100%重複使用程式碼。同時亦支援多種連線標準和技術,包括RS-485、藍牙®低功耗、Wi-Fi®、Sub-1 GHz及ZigBee®,和Thread。SimpleLink微控制器可協助製造商輕鬆進行開發,流暢無縫地重複使用資源,以擴展其連線產品組合。

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

SimpleLink™ CC2674P10 Wireless Microcontroller

Texas Instruments SimpleLink™ CC2674P10 Wireless Microcontroller (MCU) is a multiprotocol and multi-band 24GHz wireless MCU supporting Thread, Zigbee®, BLUETOOTH® 5.3 Low Energy, IEEE 802.15.4, IPv6-enabled smart objects (6LoWPAN). It also supports proprietary systems, including the TI 15.4-Stack (2.4GHz) and concurrent multiprotocol through a Dynamic Multiprotocol Manager (DMM) driver. The device is optimized for low-power wireless communication and advanced sensing in building security systems, HVAC, medical, wired networking, portable electronics, and home theater and entertainment markets.