CC2540F128RHAR

Texas Instruments
595-CC2540F128RHAR
CC2540F128RHAR

製造商:

說明:
RF微控制器- MCU RF Bluetooth SMART S OC with USB BLE A 5 A 595-CC2540F128RHAT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,568

庫存:
1,568 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1568會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$46.69 HK$46.69
HK$36.17 HK$361.70
HK$33.37 HK$834.25
HK$30.33 HK$3,033.00
HK$28.85 HK$7,212.50
HK$28.03 HK$14,015.00
HK$27.29 HK$27,290.00
完整捲(訂購多個2500)
HK$25.07 HK$62,675.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$55.07
最小值:
1

相似產品

Texas Instruments CC2540F128RHAT
Texas Instruments
RF微控制器- MCU RF Bluetooth SMART S OC with USB BLE A 5 A 595-CC2540F128RHAR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RF微控制器- MCU
RoHS:  
8051
2.4 GHz
8 bit
128 kB
8 kB
2 V
3.6 V
+ 85 C
VQFN-40
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
最低工作溫度: - 40 C
濕度敏感: Yes
輸入/輸出數: 21 I/O
計時器數: 3 Timer
工作電源電壓: 2 V to 3.6 V
處理器系列: CC2540
產品類型: RF Microcontrollers - MCU
系列: CC2540
原廠包裝數量: 2500
子類別: Wireless & RF Integrated Circuits
技術: Si
公司名稱: SimpleLink
每件重量: 104 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C

SimpleLink™微控制器 (MCU)

Texas Instruments SimpleLink™微控制器 (MCU) 在單一開發平台上提供最多樣化且具差異性的有線和無線Arm® MCU產品組合。此環境提供彈性的軟硬體和工具選項,可供客戶開發物聯網 (IoT) 應用。SimpleLink平台提供單一的軟體架構、模組化開發套件和免費軟體工具,可在整個產品組合內100%重複使用程式碼。同時亦支援多種連線標準和技術,包括RS-485、藍牙®低功耗、Wi-Fi®、Sub-1 GHz及ZigBee®,和Thread。SimpleLink微控制器可協助製造商輕鬆進行開發,流暢無縫地重複使用資源,以擴展其連線產品組合。

CC2540 2.4GHz BLUETOOTH® System-on-Chip

Texas Instruments CC2540 2.4GHz BLUETOOTH® System-on-Chip devices are cost-effective, low-power true SoC solutions for Bluetooth low energy applications. The TI CC2540F128 and CC2540F256 SoCs feature 128 or 256KB flash memory and combine an excellent RF transceiver with an industry-standard enhanced 8051 MCU, in-system programmable flash memory, 8KB RAM, and many other powerful supporting features and peripherals. These TI CC2540 SoC devices enable robust BLE master or slave nodes to be built with very low total bill-of-materials costs. The TI CC2540F128 and CC2540F256 are suitable for systems in which very low-power consumption is required.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.