BQ79600EVM-030

Texas Instruments
595-BQ79600EVM-030
BQ79600EVM-030

製造商:

說明:
介面開發工具 SafeTI™ SPI/UA RT to daisy chain b

庫存量: 56

庫存:
56 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,949.50 HK$2,949.50

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 介面開發工具
RoHS:  
Evaluation Modules
SPI/UART Communication Interface
BQ79600-Q1
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
接口類型: SPI, UART, USB
最高工作溫度: + 105 C
最低工作溫度: - 40 C
工作電源電壓: 5 V, 12 V
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

bq79600EVM-030 Evaluation Module (EVM)

Texas Instruments bq79600EVM-030 Evaluation Module (EVM) is for the bq79600-Q1 used as bridge IC to interface between a microcontroller (MCU) and TI battery monitoring ICs (for example, bq7961X-Q1 and bq79606A-Q1). The information from the MCU is translated by the device into pulses recognized by TI's battery management daisy chain protocol and transmitted out. The device has an Auto-Host Wake-up function that can be utilized with the bq7961X-Q1 family to automatically wake the host through the INH pin when an unmasked fault is detected in the battery monitoring ICs. The Texas Instruments bq79600EVM-030 can be powered through a 5V source, such as a PMIC device, or directly through a 12V battery.