BQ76PL455APFCR

595-BQ76PL455APFCR
BQ76PL455APFCR

製造商:

說明:
電池管理產品 16-cell industrial battery monitor with passive cell balancing 80-TQFP -40 to 85

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,028

庫存:
2,028 可立即送貨
數量超過2028會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$173.85 HK$173.85
HK$147.14 HK$1,471.40
HK$141.06 HK$3,526.50
HK$124.29 HK$12,429.00
HK$118.20 HK$29,550.00
HK$111.13 HK$55,565.00
完整捲(訂購多個1000)
HK$110.23 HK$110,230.00
2,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$189.14
最小值:
1

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電池管理產品
RoHS:  
Battery Protection
Multiple Cell
5.5 V
20 mA
79.2 V
TQFP-80
SMD/SMT
BQ76PL455A
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TW
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Battery Management
原廠包裝數量: 1000
子類別: PMIC - Power Management ICs
每件重量: 345.100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

BQ76PL455A-Q1 16-Cell Battery Monitor

Texas Instruments BQ76PL455A-Q1 16-Cell Battery Monitor is a battery monitoring and protection device, designed for high-reliability automotive applications. The integrated high-speed, differential, capacitor-isolated communications interface allows up to sixteen BQ76PL455A-Q1 devices to communicate with a host. This is done via a single high-speed Universal Asynchronous Receiver/Transmitter (UART) interface. The BQ76PL455A-Q1 monitors and detects several different fault conditions. These fault conditions include overvoltage, under voltage, over temperature, and communication faults. Six GPIO ports, as well as eight analog AUX ADC inputs, are included for additional monitoring and programmable functionality. A secondary thermal shutdown is included for further protection. The BQ76PL455A-Q1 device is AEC-Q100 qualified for automotive applications.