BQ51050BYFPR

Texas Instruments
595-BQ51050BYFPR
BQ51050BYFPR

製造商:

說明:
無線充電IC Direct Li-Ion Chrgr Secondary-Side A 595 A 595-BQ51050BYFPT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,603

庫存:
3,603 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$34.44 HK$34.44
HK$26.30 HK$263.00
HK$24.25 HK$606.25
HK$21.87 HK$2,187.00
HK$20.80 HK$5,200.00
HK$20.14 HK$10,070.00
HK$19.56 HK$19,560.00
完整捲(訂購多個3000)
HK$18.99 HK$56,970.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$40.52
最小值:
1

相似產品

Texas Instruments BQ51050BYFPT
Texas Instruments
無線充電IC Direct Li-Ion Chrgr Secondary-Side A 595 A 595-BQ51050BYFPR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 無線充電IC
RoHS:  
WPC 1.1
Receivers
4.2 V
1.5 A
5 W
4 V to 10 V
0 C
+ 125 C
DSBGA-28
Reel
Cut Tape
MouseReel
電池類型: Lithium-ion
品牌: Texas Instruments
開發套件: BQ51050BEVM-764
產品類型: Wireless Charging ICs
系列: BQ51050B
原廠包裝數量: 3000
子類別: Wireless Charging
每件重量: 5.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

bq5105x Wireless Power Receiver

Texas Instruments bq5105x Wireless Power Receiver is a high-efficiency, Qi-compliant wireless power receiver with an integrated Li-Ion/Li-Pol battery charge controller for portable applications. The bq5105x provides efficient AC-DC power conversion, integrates the digital controller required to comply with Qi v1.2 communication protocol. The device also provides all necessary control algorithms needed for efficient and safe Li-Ion and Li-Pol battery charging. Together with the bq500212A transmitter-side controller, the bq5105x enables a complete wireless power transfer system for direct battery charger solutions. By using near-field inductive power transfer, the receiver coil embedded in the portable device can pick up the power transmitted by transmitter coil. The AC signal from the receiver coil is then rectified and conditioned to apply power directly to the battery. Global feedback is established from the receiver to the transmitter to stabilize the power transfer process. This feedback is established by using the Qi v1.2 communication protocol.