BQ51013BYFPR

Texas Instruments
595-BQ51013BYFPR
BQ51013BYFPR

製造商:

說明:
無線充電IC Generation 2 Intg A 595-BQ51013BYFPT A 5 A 595-BQ51013BYFPT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,390

庫存:
2,390 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$26.47 HK$26.47
HK$22.52 HK$225.20
HK$20.71 HK$517.75
HK$18.66 HK$1,866.00
HK$17.67 HK$4,417.50
HK$17.10 HK$8,550.00
HK$16.60 HK$16,600.00
完整捲(訂購多個3000)
HK$15.54 HK$46,620.00
HK$15.37 HK$92,220.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$34.85
最小值:
1

相似產品

Texas Instruments BQ51013BYFPT
Texas Instruments
無線充電IC Generation 2 Intg A 595-BQ51013BYFPR A 5 A 595-BQ51013BYFPR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 無線充電IC
RoHS:  
WPC 1.1
Receivers
5 V
1.5 A
5 W
4 V to 10 V
0 C
+ 125 C
DSBGA-28
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品類型: Wireless Charging ICs
系列: BQ51013B
原廠包裝數量: 3000
子類別: Wireless Charging
每件重量: 5.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

bq51013/bq51013-Q1 Wireless Power Supply Receivers

Texas Instruments bq51013/bq51013-Q1 Wireless Power Supply Receivers are advanced, integrated receiver ICs for wireless power transfer in portable applications. bq51013/bq51013-Q1 wireless power supply receivers provide the AC/DC power conversion while integrating the digital control required to comply with the Qi v1.0 communication protocol. The bq500110 transmitter controller and the bq51013/bq51013-Q1 enable a complete contact-less power transfer system for a wireless power supply solution. Texas Instruments bq51013/bq51013-Q1 wireless power supply receivers provide 93% overall peak AC-DC efficiency. These devices are designed for use in various applications, including WPC compliant receivers, cell phones and smartphones, headsets, digital cameras, portable media players, and hand-held devices. The bq51013-Q1 devices are AEC-Q100 qualified for automotive applications.