BQ40Z80EVM-020

Texas Instruments
595-BQ40Z80EVM-020
BQ40Z80EVM-020

製造商:

說明:
電源管理 IC 開發工具 BQ77905 EVM-707

庫存量: 4

庫存:
4
可立即送貨
在途量:
6
預期27/3/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,099.75 HK$1,099.75
HK$1,085.12 HK$5,425.60

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:
Evaluation Modules
Battery Management
15 V
BQ40Z80, BQ771807
BQ40Z80-020
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
用於: Battery Fuel Gauges
接口類型: USB
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 249.480 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

BQ40Z80EVM-020 Evaluation Module

Texas Instruments BQ40Z80EVM-020 Evaluation Module offers PC software to log cycling data and evaluate the overall functionality of the solution under the different charge and discharge conditions. The BQ40Z80EVM-020 provides one bq40z80, two bq771807 secondary protectors, and a link to Microsoft Windows-based PC software, which can be used to monitor and predict capacity. The device performs cell balancing, monitors critical parameters, protects the cells from overcharge, over-discharge, short circuit, and overcurrent in 2-, 3-, 4-, 5-, 6-, or 7-series cell Li-ion or Li-polymer battery packs. The circuit includes an onboard EV2400 interface to USB so the software can read bqz40z80 data registers and program the chipset for different pack configurations.