BQ25173-Q1EVM

Texas Instruments
595-BQ25173-Q1EVM
BQ25173-Q1EVM

製造商:

說明:
電源管理 IC 開發工具 BQ25173-Q1 evaluatio n module for 800-mA

庫存量: 3

庫存:
3
可立即送貨
在途量:
4
預期20/8/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.42 HK$483.42

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Switching Controller
3 V to 18 V
0 V to 10 V
BQ25173-Q1
BQ25173-Q1
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
輸出電流: 800 mA
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

bq25173-Q1EVM Linear Charger Evaluation Module

Texas Instruments bq25173-Q1EVM Linear Charger Evaluation Module (EVM) is designed to evaluate and test the various operating modes of the bq25173-Q1 devices. The bq25173-Q1EVM contains the bq25173-Q1 IC, LDO TPS7B8133, and support circuits needed to operate the evaluation board. Only an external power supply is required for 2.5V and 5V settings, corresponding to 1S and 2S. The charge voltage VREG can be set to four values: 2.5V and 5V with J7, and 7.5V and 10V with R18 and R17. The charge current of Texas Instruments bq25173-Q1EVM is set by R3 (ISET) value from 10mA to 800mA. JP3 selects a fixed value of 400mA.