BQ25172DSGR

Texas Instruments
595-BQ25172DSGR
BQ25172DSGR

製造商:

說明:
電池管理產品 0.8-A one- to six-c ell NiMH stand-alone

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 7,147

庫存:
7,147 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.89 HK$7.89
HK$5.69 HK$56.90
HK$5.14 HK$128.50
HK$4.52 HK$452.00
HK$4.23 HK$1,057.50
HK$4.05 HK$2,025.00
HK$3.90 HK$3,900.00
完整捲(訂購多個3000)
HK$3.72 HK$11,160.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電池管理產品
RoHS:  
Charge Management
Nickel Metal Hydride (NiMH)
10.5 V
800 mA
3 V to 18 V
WSON-8
SMD/SMT
BQ25172
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: CN
擴散國: US
原產國: CN
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
產品類型: Battery Management
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

bq25172 NiMH Stand-Alone Linear Charger

Texas Instruments bq25172 NiMH Stand-Alone Linear Charger is an integrated 800mA linear charger for 1-cell to 6-cell NiMH batteries. These devices are targeted at industrial and medical applications. A single power output is included that charges the battery. The system load may be placed in parallel with the battery. This option can only be done if the average system load does not prevent the battery from being charged fully within the safety timer duration. The charge current is shared between the system and battery when the system load is parallel with the battery.