BQ24725AEVM-710

Texas Instruments
595-BQ24725AEVM-710
BQ24725AEVM-710

製造商:

說明:
電源管理 IC 開發工具 BQ24725A Eval Mod

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.42 HK$483.42

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Battery Management
18 V to 22 V
6 V to 20 V
BQ24725A
BQ24725A-710
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 140.616 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

BQ24725 SMBus Charge Controllers

Texas Instruments bq24725 SMBus charge controllers are high-efficiency, synchronous battery charger offering low component count for space-constrained, multi-chemistry battery charging applications. The TI bq24725 SMBus charger IC uses two charge pumps to separately drive n-channel MOSFETs (ACFET, RBFET, and BATFET) for automatic system power source selection. The bq24726 utilizes the charge pump to drive an n-channel RBFET to improve system efficiency. The TI bq24725 and bq24726 SMBus charge controllers use internal input current register or external ILIM pin to throttle down PWM modulation to reduce the charge current. The TI bq24725 and bq24726 SMBus controllers charge two, three, or four series Li+ cells.