AMC1303E2510DWV

Texas Instruments
595-AMC1303E2510DWV
AMC1303E2510DWV

製造商:

說明:
數據採集ADC/DAC - 專用 +/-250-mV input cur rent sensing reinfor A 595-AMC1303E2510DWVR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$68.31 HK$68.31
HK$52.94 HK$529.40
HK$49.07 HK$1,226.75
HK$44.80 HK$4,480.00
HK$42.83 HK$10,964.48
HK$41.59 HK$21,294.08
HK$40.61 HK$41,584.64
2,560 報價

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$50.96
最小值:
1

相似產品

Texas Instruments AMC1303E2510DWVR
Texas Instruments
數據採集ADC/DAC - 專用 +/-250-mV input cur rent sensing reinfor A 595-AMC1303E2510DWV

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數據採集ADC/DAC - 專用
RoHS:  
AMC1303E2510
SMD/SMT
SOIC-8
Converters
Isolated Sigma-Delta Modulator
16 bit
1 Channel
3.3 V
5 V
- 40 C
+ 125 C
Tube
建筑學: Sigma-Delta
品牌: Texas Instruments
開發套件: AMC1303EVM
DNL - 差分非線性度: 0.99 LSB
增益誤差: 0.2 %
INL - 積分非線性度: 4 LSB
最高時鐘頻率: 10 MHz
濕度敏感: Yes
轉換器數: 1 Converter
輸出類型: CMOS
功率消耗: 28.7 mW
產品類型: Data Acquisition ADCs/DACs - Specialized
取樣率: 10 MS/s
關機: No Shutdown
SNR - 訊雜比: 87 dB
原廠包裝數量: 64
子類別: Data Converter ICs
每件重量: 316.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390040
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AMC1303x High-Precision Delta-Sigma Modulators

Texas Instruments AMC1303x High-Precision Delta-Sigma Modulators have the output separated from the input circuitry by a capacitive double isolation barrier that is highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation of up to 7000VPK according to the DIN V VDE V 0884-11 and UL1577 standards. Used in conjunction with isolated power supplies, this isolated modulator separates parts of the system that operate on different common-mode voltage levels and protects lower-voltage parts from damage. The input of the AMC1303x is optimized for direct connection to shunt resistors or other low voltage-level signal sources. The ±50mV input voltage range option significantly reduces the power dissipation through the shunt. The output bit-stream of the AMC1303x is synchronized to the internally generated clock and is Manchester coded (AMC1303Ex) or uncoded (AMC1303Mx).