AMC1200SDUBR

Texas Instruments
595-AMC1200SDUBR
AMC1200SDUBR

製造商:

說明:
絕緣放大器 4kV peak Iso Amp A 5 95-AMC1200SDUB A 59 A 595-AMC1200SDUB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 12

庫存:
12
可立即送貨
在途量:
1,050
預期28/5/2026
1,400
預期11/6/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個350)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$24.66 HK$24.66
HK$18.33 HK$183.30
HK$16.77 HK$419.25
HK$15.12 HK$1,512.00
完整捲(訂購多個350)
HK$14.30 HK$5,005.00
HK$13.81 HK$9,667.00
HK$13.40 HK$14,070.00
HK$12.91 HK$31,629.50
HK$12.66 HK$62,034.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$45.95
最小值:
1

相似產品

Texas Instruments AMC1200SDUB
Texas Instruments
絕緣放大器 4kV peak Iso Amp A 5 95-AMC1200SDUBR A 5 A 595-AMC1200SDUBR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 絕緣放大器
RoHS:  
AMC1200
1 Channel
4000 Vrms
Galvanic
100 kHz
108 dB
200 uV
5.5 V
2.7 V, 4.5 V
5.4 mA
- 40 C
+ 105 C
SMD/SMT
SOP-8
Reel
Cut Tape
MouseReel
放大器類型: Isolation
品牌: Texas Instruments
開發套件: AMC1200EVM
增益誤差: 0.075 %
增益V/V: 8 V/V
濕度敏感: Yes
每通道的輸出電流: 20 mA
輸出類型: Differential
Pd - 功率消耗 : 44 mW
產品: Isolation Amplifiers
產品類型: Isolation Amplifiers
PSRR - 電源抑制比: 61 dB
關機: No Shutdown
原廠包裝數量: 350
子類別: Amplifier ICs
每件重量: 851 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Precision Designs

TI Precision Designs is a library of complete board and system level circuits designed to help engineers quickly evaluate and customize their systems while expanding their analog knowledge base. Three levels of designs are offered - Reference, Verified and CerTIfied – providing a combination of theory, methodology, simulation, tested results, and design files from the desks of our analog experts. TI’s precision experts offer decades of experience and first hand techniques in the development of each TI Precision Design, share insights on analog design techniques and application with the analog blogs, and offer customer support in the analog E2E forum.

AMC1200/AMC1200B Differential Isolation Amps

Texas Instruments AMC1200/AMC1200B Fully Differential Isolation Amplifiers are precision devices with an output separated from the input circuitry by a silicon dioxide barrier that is highly resistant to magnetic interference. Used in conjunction with isolated power supplies, TI AMC1200/AMC1200B prevents noise currents on a high common-mode voltage line from entering the local ground and interfering with or damaging sensitive circuitry. The input of the AMC1200/AMC1200B is optimized for direct connection to shunt resistors or other low voltage level signal sources. The excellent performance of the device supports accurate current control resulting in system-level power saving and (especially in motor-control applications) lower torque ripple. TI AMC1200/AMC1200B fully differential isolation amplifiers feature a ±250mV input voltage range optimized for shunt resistors.