AMC1100DUB

Texas Instruments
595-AMC1100DUB
AMC1100DUB

製造商:

說明:
絕緣放大器 4.25kV PEAK Iso Amp A 595-AMC1100DUBR A A 595-AMC1100DUBR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,512

庫存:
4,512 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$45.21 HK$45.21
HK$34.61 HK$346.10
HK$30.25 HK$1,512.50
HK$28.93 HK$2,893.00
HK$27.54 HK$6,885.00
HK$26.72 HK$13,360.00
HK$26.06 HK$26,060.00
HK$25.32 HK$63,300.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$38.39
最小值:
1

相似產品

Texas Instruments AMC1100DUBR
Texas Instruments
絕緣放大器 4.25kV PEAK Iso Amp A 595-AMC1100DUB A 5 A 595-AMC1100DUB

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 絕緣放大器
RoHS:  
AMC1100
1 Channel
4.25 kVrms
Galvanic
108 dB
200 uV
5.5 V
2.7 V, 4.5 V
4.4 mA, 5.4 mA
- 40 C
+ 105 C
SMD/SMT
SOP-8
Tube
放大器類型: Isolation
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TH
開發套件: AMC1100EVM
增益誤差: 0.075 %
濕度敏感: Yes
產品: Isolation Amplifiers
產品類型: Isolation Amplifiers
原廠包裝數量: 50
子類別: Amplifier ICs
每件重量: 851 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

Smart Metering Solution

Texas Instruments three-phase energy metering solution delivers the high linearity required for accurate power measurement and the isolation necessary to meet industry standards regulating power and communications for e-metering. This TI solution is composed of ADS131E08 analog front-end for power monitoring and control, AMC1100 4.25kVPEAK isolated amplifier, ISO7241C quad channel, 25Mbps digital isolator, and TMS320F2812 32-bit digital signal controller with Flash.

AMC1100 Fully-Differential Isolation Amplifier

Texas Instruments AMC1100 Fully-Differential Isolation Amplifiers are a precision isolation amplifier with an output separated from the input circuitry by a silicon dioxide (SiO2) barrier that is highly resistant to magnetic interference. This barrier has been certified to provide galvanic isolation of up to 4250 VPEAK, according to UL1577 and IEC60747-5-2. TI AMC1100 can be used in conjunction with isolated power supplies to prevent noise currents on a high common-mode voltage line from entering the local ground and interfering with or damaging sensitive circuitry. The input of this isolation amplifier is optimized for direct connection to shunt resistors or other low voltage level signal sources. The excellent performance of the device enables accurate current and voltage measurement in energy-metering applications.