AM6441BSFFHAALV

Texas Instruments
595-AM6441BSFFHAALV
AM6441BSFFHAALV

製造商:

說明:
微處理器 - MPU Single-core 64-bit A rm Cortex-A53 qua

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 84

庫存:
84 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$328.47 HK$328.47
HK$266.99 HK$2,669.90
HK$259.18 HK$6,479.50
HK$220.21 HK$18,497.64
HK$203.77 HK$51,350.04
504 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 微處理器 - MPU
RoHS:  
ARM Cortex A53
1 Core
64 bit
1 GHz
FCBGA-441
AM6441
SMD/SMT
- 40 C
+ 105 C
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: KR
接口類型: SPI, USB
濕度敏感: Yes
輸入/輸出數: 198 I/O
產品類型: Microprocessors - MPU
原廠包裝數量: 84
子類別: Microprocessors - MPU
公司名稱: Arm, Cortex
監察定時器: Watchdog Timer
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319091
USHTS:
8542310045
TARIC:
8542319000

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM64x Arm®-Based Single-Core Cortex®-A53 MCUs

Texas Instruments AM64x Arm®-Based Single-Core Cortex®-A53 MCUs are built for industrial applications. These applications include Programmable Logic Controllers (PLCs) and motor drives, which require a unique combination of communications and real-time processing with applications processing. The AM64x combines two instances of the Arm-Based device’s gigabit TSN-enabled PRU-ICSSG with up to two Arm Cortex-A53 cores, up to four Cortex-R5F MCUs, and a Cortex-M4F MCU.