AM26C32CN

Texas Instruments
595-AM26C32CN
AM26C32CN

製造商:

說明:
RS-422接口IC Quad 3.3V BiCMOS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
847
預期20/3/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$26.80 HK$26.80
HK$18.25 HK$182.50
HK$15.45 HK$386.25
HK$14.14 HK$1,414.00
HK$13.23 HK$3,307.50
HK$9.45 HK$4,725.00
HK$9.37 HK$46,850.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: RS-422接口IC
RoHS:  
Through Hole
PDIP-16
AM26C32
Receiver
10 Mb/s
4 Receiver
5.5 V
4.5 V
15 mA
- 40 C
+ 125 C
Tube
品牌: Texas Instruments
組裝國家: MY
擴散國: US
原產國: MY
工作電源電壓: 5 V
產品: RS-422 Receivers
產品類型: RS-422 Interface IC
原廠包裝數量: 25
子類別: Interface ICs
每件重量: 1 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99

AM26C32 Quadruple Differential Line Receivers

Texas Instruments AM26C32 Quadruple Differential Line Receivers are for balanced or unbalanced digital data transmission. The enable function is common to all four receivers and offers a choice of active-high or active-low input. The 3-state outputs permit connection directly to a bus-organized system. The fail-safe design specifies that if the inputs are open, the outputs always are high. The AM26C32 devices are manufactured using a BiCMOS process, a combination of bipolar and CMOS transistors. This process provides the high voltage and current of bipolar with the low power of CMOS to reduce the power consumption to about one-fifth that of the standard AM26LS32 while maintaining AC and DC performance.