AFE4410YZT

Texas Instruments
595-AFE4410YZT
AFE4410YZT

製造商:

說明:
計量生物感應器 Low power integrated AFE with FIFO for w A 595-AFE4410YZR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 856

庫存:
856 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$52.11 HK$52.11
HK$51.87 HK$259.35
HK$40.03 HK$400.30
HK$37.07 HK$926.75
HK$36.99 HK$1,849.50
HK$28.52 HK$2,852.00
完整捲(訂購多個250)
HK$28.52 HK$7,130.00
HK$28.44 HK$14,220.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 計量生物感應器
RoHS:  
Analog Front Ends
SMD/SMT
+ 70 C
- 20 C
2 V to 3.6 V
品牌: Texas Instruments
封裝/外殼: DSBGA-30
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Biomedical Sensors
系列: AFE4410
原廠包裝數量: 250
子類別: Sensors
電源電壓 - 最大值: 3.6 V
電源電壓 - 最小值: 2 V
每件重量: 5.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

AFE4410 Ultra-Small Analog Front-End (AFE)

Texas Instruments AFE4410 Ultra-Small Analog Front-End (AFE) is for optical biosensing applications, such as heart-rate monitoring (HRM). The device supports up to four switching light-emitting diodes (LEDs) and up to three photodiodes. The current from the photodiode is converted into a voltage by the transimpedance amplifier (TIA) and digitized using an analog-to-digital converter (ADC). The ADC code is stored in a 128-sample first in, first-out block (FIFO) with programmable depth. The FIFO can be read out using either an I2C interface or a serial peripheral interface (SPI). The AFE also has a fully integrated LED driver with 8-bit current control. The AFE4410 has high dynamic range transmit-and-receive circuitry offering a dynamic range of up to 100dB that enables accurate heart-rate sensing. The AFE achieves extremely low current levels by operating an ultralow power (ULP) mode set by using the ENABLE_ULP register bit.